Parametric results for: 164A15769X under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 164a15769x
Select parts from the table below to compare.
Compare
Compare
164A15769X
Conec Corporation
$15.6888 Yes Active 9 2+2 2.7432 mm 2+2 10 mΩ 5 A FEMALE-FEMALE BOARD GLASS FILLED POLYESTER 1/E STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: CONTACTS: 9; SHELL SIZE: 1/E 1000VAC V NO 3.336 N 5 GΩ 3.336 N NO NO NO UL -55 °C 125 °C SOCKET-SOCKET NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 THREADED GENERAL PURPOSE STAGGERED 3.81 mm TIN SOLDER 1.134 inch 1.228 inch 0.172 inch CONEC CORP ROHS COMPLIANT compliant