Filter Your Search
1 - 1 of 1 results
|
164A13299X
Conec Corporation
|
Check for Price | Active | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | 3.336 N | UL | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | HOLE .112-.124 | RIVET | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.509 inch | 0.571 inch | 1.556 inch | 0.173 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 |