Filter Your Search
1 - 1 of 1 results
|
163A17109X
Conec Corporation
|
Check for Price | Active | 26 | 3 | 2.7686 mm | 3 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | 2/A | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | WITH SPACER CLIP & GND INDENT | 1000VAC V | 3.336 N | 5 GΩ | 3.336 N | UL | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | M3 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.509 inch | 0.291 inch | 1.556 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 | CONEC |