Filter Your Search
1 - 1 of 1 results
|
163A11719X
Conec Corporation
|
$5.9640 | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 3.336 N | 5 GΩ | 3.336 N | NO | NO | NO | UL | -55 °C | 125 °C | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | RIVET | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.713 inch | 1.228 inch | CONEC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | CONEC |