Filter Your Search
1 - 2 of 2 results
|
162-40.32M-13-25GR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 40.32 MHz | 25 ppm | 0.003 % | 70 Ω | 13 pF | L8.0XB3.2XH5.8 (mm)/L0.315XB0.126XH0.228 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | AT CUT | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L8.0XB3.2XH5.8 (mm)/L0.315XB0.126XH0.228 (inch) | OSCILENT CORP | UM-5, 2 PIN | compliant | 8541.60.00.60 | ||
|
162-40.32M-13-25GR-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 40.32 MHz | 25 ppm | 0.003 % | 70 Ω | 13 pF | L8.0XB3.2XH5.8 (mm)/L0.315XB0.126XH0.228 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | AT CUT; TR | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L8.0XB3.2XH5.8 (mm)/L0.315XB0.126XH0.228 (inch) | OSCILENT CORP | UM-5, 2 PIN | compliant | 8541.60.00.60 |