Filter Your Search
1 - 2 of 2 results
|
161-49.86M-12-05KS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 49.86 MHz | 5 ppm | 0.0015 % | 70 Ω | 12 pF | L8.0XB3.2XH8.0 (mm)/L0.315XB0.126XH0.315 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT; TR | 50 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L8.0XB3.2XH8.0 (mm)/L0.315XB0.126XH0.315 (inch) | OSCILENT CORP | UM-1, 2 PIN | compliant | 8541.60.00.60 | ||
|
161-49.86M-12-05KS
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 49.86 MHz | 5 ppm | 0.0015 % | 70 Ω | 12 pF | L8.0XB3.2XH8.0 (mm)/L0.315XB0.126XH0.315 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 50 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L8.0XB3.2XH8.0 (mm)/L0.315XB0.126XH0.315 (inch) | OSCILENT CORP | UM-1, 2 PIN | compliant | 8541.60.00.60 |