Filter Your Search
1 - 10 of 709 results
|
380LX182M160K052
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 1.8 mF | 160 V | 4.2 A | 20 % | 140 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.61 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | SNAP-IN | 30 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | |||||||||||||||||||||
|
380LX122M160K032
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 1.2 mF | 160 V | 3.25 A | 20 % | 210 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3145 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | SNAP-IN | 30 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | |||||||||||||||||||||
|
160K12
Hammond Manufacturing
|
$9.2226 | Yes | Active | PCB MOUNT | NO | 42.926 mm | 49.276 mm | 36.576 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.35 | Hammond Manufacturing | CSA; UL | NO | NO | 230 V | 2 kV | 2 | 1.6 A | 6.3 V | DUAL 115/230V | SPLIT BOBBIN POWER TRANSFORMER | 10 VA | |||||||||||||||||||||||||||
|
380LQ182M160K452
Cornell Dubilier Electronics Inc
|
$52.9870 | Yes | Yes | Active | 1.8 mF | 160 V | 4.2 A | 20 % | 111 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.61 mA | 85 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | |||||||||||||||||||||||
|
381LQ182M160K452
Cornell Dubilier Electronics Inc
|
$52.9870 | Yes | Yes | Active | 1.8 mF | 160 V | 2.7 A | 20 % | 110 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.61 mA | e3 | 105 °C | -40 °C | 2 | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | ||||||||||||||||||||
|
476TXK160KY
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | MATTE TIN | CORNELL DUBILIER ELECTRONICS INC | compliant | , | ||||||||||||||||||||||||||||||||||||||||
|
381LL391M160K012
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 390 µF | 160 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 381LL | PVC Insulated Can | 381LL | e3 | 105 °C | -40 °C | 2 | Radial | Tin (Sn) | 10 mm | 30 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.22.00.40 | , | ||||||||||||||||||||||||
|
227TMA160KSD
Illinois Capacitor Inc
|
Check for Price | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ILLINOIS CAPACITOR INC | unknown | EAR99 | , | ||||||||||||||||||||||||||||||||||||||||||
|
380LQ222M160K052A
Cornell Dubilier Electronics Inc
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||||
|
380LQ122M160K012A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.2 mF | 160 V | 4.55 A | 20 % | 75 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 30 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , |