Filter Your Search
1 - 10 of 3,487 results
|
RWR89S3160FRS70
Vishay Intertechnologies
|
$1.0000 | No | Active | 316 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 30.7896 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||||||||||||||||||||||
|
160F10
Hammond Manufacturing
|
$4.9949 | Yes | Active | PCB MOUNT | NO | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.35 | Hammond Manufacturing | CSA; UL | NO | NO | 30.988 mm | 230 V | 2 kV | 35.052 mm | 2 | 240 mA | 5 V | DUAL 115/230V | SPLIT BOBBIN POWER TRANSFORMER | 1.2 VA | 30.226 mm | ||||||||||||||||||||||||||||||
|
RLP023R160FA20
Vishay Intertechnologies
|
$7.2954 | Yes | Active | 3.16 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, RATED AC VOLTAGE (V): 120 | 25 °C | NO | 120 V | e3/e1 | CECC40-201-006 | 275 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 600 µm | 25 mm | 4 mm | 10.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||
|
RWR80S3160FPB12
Vishay Intertechnologies
|
$7.4248 | No | Active | 316 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 25.1396 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||||||||||||||||||||||
|
RLP023R160FS14
Vishay Intertechnologies
|
$7.7229 | Yes | Active | 3.16 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, RATED AC VOLTAGE (V): 120 | 25 °C | NO | 120 V | e1 | CECC40-201-006 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 600 µm | 25 mm | 4 mm | 10.2 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||||||||||||||||
|
RWR81S3160FRRSL
Vishay Intertechnologies
|
$7.9560 | No | Active | 316 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 17.7764 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||||||||||||||||||||||
|
RWR78S3160FRB12
Vishay Intertechnologies
|
$8.0694 | No | Active | 316 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 56.2139 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.02 mm | 9.525 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||||||||||||||||||||||
|
RWR89S3160FSS73
Vishay Intertechnologies
|
$8.2898 | No | Active | 316 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 30.7896 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 38.1 mm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||||||||||||||||||||||||
|
MSP1B3R160FS14E3
Vishay Intertechnologies
|
$8.4123 | Yes | Active | 3.16 Ω | 1 % | 1 W | 2715 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | YES | 50 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | J BEND | 3.9 mm | 6.8 mm | 3.8 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||||||||||||||||||||
|
RWR80S3160FRBSL
Vishay Intertechnologies
|
$8.8658 | No | Active | 316 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 25.1396 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |