Filter Your Search
1 - 4 of 4 results
|
KMM160VSSN820M35A
Chemi-Con
|
Check for Price | No | No | Active | 820 µF | 160 V | 2.04 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0866 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 35 mm | 25 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||
|
160VSSN820M35A
Chemi-Con
|
Check for Price | Active | 820 µF | 160 V | 2.04 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0866 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||
|
SMH160VSSN820M35A
Chemi-Con
|
Check for Price | Obsolete | 820 µF | 160 V | 2.5 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 35 mm | 25 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||||
|
KMH160VSSN820M35A
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 820 µF | 160 V | 1.91 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.624 mA | 0.1 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | SNAP-IN | 35 mm | 25 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |