Filter Your Search
1 - 10 of 1,022 results
|
160U02A122ZT4R
Johanson Technology Inc
|
Check for Price | Active | 1.2 nF | 16 V | 20 % | 0303 | X7R | 80 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - Titanium/Tungsten (Ti/W) | ONE SURFACE | 180 µm | 640 µm | 640 µm | JOHANSON TECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.20 | |||||||||||||
|
160U02A122KN4S
Johanson Technology Inc
|
Check for Price | Yes | Active | 1.2 nF | 16 V | 10 % | 0303 | X7R | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | BULK | YES | Gold (Au) - Nickel (Ni) - Titanium/Tungsten (Ti/W) | ONE SURFACE | 180 µm | 640 µm | 640 µm | JOHANSON TECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.20 | |||||||||||
|
160USR1000MSN25X40
Rubycon Corporation
|
Check for Price | Obsolete | 1 mF | 160 V | 2.86 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USR | 1.2 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | |||||||||||||||||
|
160USC1500MSN25X50
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 1.5 mF | 160 V | 3.96 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4697 mA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 50 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||
|
160U03A152ZN4R
Johanson Technology Inc
|
Check for Price | Yes | Active | 1.5 nF | 16 V | 80 % | 0404 | X7R | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE RING | YES | Gold (Au) - Nickel (Ni) - Titanium/Tungsten (Ti/W) | ONE SURFACE | 230 µm | 1.02 mm | 1.02 mm | JOHANSON TECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.20 | ||||||||||
|
160USG1000M25X30
Rubycon Corporation
|
Check for Price | Obsolete | 1 mF | 160 V | 3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USG | 1.2 mA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | |||||||||||||||
|
160U02A821MN4S
Johanson Technology Inc
|
Check for Price | Yes | Active | 820 pF | 16 V | 20 % | 0303 | X7R | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | BULK | YES | Gold (Au) - Nickel (Ni) - Titanium/Tungsten (Ti/W) | ONE SURFACE | 180 µm | 640 µm | 640 µm | JOHANSON TECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.20 | |||||||||||
|
160U06A103ZN4R
Johanson Technology Inc
|
Check for Price | Yes | Contact Manufacturer | CERAMIC | CERAMIC CAPACITOR | 2 | Gold (Au) - Nickel (Ni) - Titanium/Tungsten (Ti/W) | JOHANSON TECHNOLOGY INC | , | unknown | |||||||||||||||||||||||||||||||
|
160USG2700MST300X50
Rubycon Corporation
|
Check for Price | Obsolete | 2.7 mF | 160 V | 5.45 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USG | 1.9718 mA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | |||||||||||||||
|
160U02A821ZT4G
Johanson Technology Inc
|
Check for Price | Active | 820 pF | 16 V | 20 % | 0303 | X7R | 80 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - Titanium/Tungsten (Ti/W) | ONE SURFACE | 180 µm | 640 µm | 640 µm | JOHANSON TECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.20 |