Filter Your Search
1 - 10 of 15 results
|
1603S12-A2-Y
Cooper Industries
|
Check for Price | Transferred | COOPER INDUSTRIES | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
1603S12-A2-YE
Cooper Industries
|
Check for Price | Transferred | COOPER INDUSTRIES | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
1603S12-A2X
Martek Power Inc
|
Check for Price | Obsolete | MARTEK POWER INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
1603S12-A2X
Eaton Corporation
|
Check for Price | Active | EATON CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
1603S12-A2X-Y
Martek Power Inc
|
Check for Price | Obsolete | MARTEK POWER INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
1603S12-A2X-YE
Eaton Corporation
|
Check for Price | Active | NO | 3.3 V | 12 V | 4.85 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 78 % | 18 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 3.63 V | 2.97 V | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 16 W | YES | S-MDMA-P9 | UL, CSA, VDE, EN | 85 °C | -55 °C | 9 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 50.8 mm | EATON CORP | , | compliant | EAR99 | |||
|
1603S12-A2X-Y
Eaton Corporation
|
Check for Price | Active | NO | 3.3 V | 12 V | 4.85 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 78 % | 18 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 3.63 V | 2.97 V | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 16 W | YES | S-MDMA-P9 | UL, CSA, VDE, EN | 85 °C | -55 °C | 9 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 50.8 mm | EATON CORP | , | compliant | EAR99 | |||
|
1603S12-A2-YE
Eaton Corporation
|
Check for Price | Active | NO | 3.3 V | 12 V | 4.85 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 78 % | 18 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 3.63 V | 2.97 V | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 16 W | YES | S-MDMA-P9 | UL, CSA, VDE, EN | 71 °C | -25 °C | 9 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 50.8 mm | EATON CORP | , | compliant | EAR99 | |||
|
1603S12-A2
Cooper Industries
|
Check for Price | Transferred | COOPER INDUSTRIES | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
1603S12-A2X-YE
Martek Power Inc
|
Check for Price | Obsolete | MARTEK POWER INC | , | unknown | 8542.39.00.01 |