Filter Your Search
1 - 10 of 10 results
|
1600LC55
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 55 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 9 mA | 4.5 V | 70 µA | CMOS | COMMERCIAL | R-XQCC-N22 | Not Qualified | e0 | 2A | 70 °C | 22 | CERAMIC | QCCN | LCC22,.3X.5 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC22,.3X.5 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
|
F1600LMQB70
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 70 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N22 | Not Qualified | 125 °C | -55 °C | 22 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 12.45 mm | 7.366 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCN, | unknown | 3A001.A.2.C | 8542.32.00.41 | LCC | 22 | ||||||||||||||
|
1600LMQB55
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 55 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 9 mA | 4.5 V | 70 µA | CMOS | MILITARY | R-XQCC-N22 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC | QCCN | LCC22,.3X.5 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC22,.3X.5 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
1600LC45
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 9 mA | 4.5 V | 70 µA | CMOS | COMMERCIAL | R-XQCC-N22 | Not Qualified | e0 | 2A | 70 °C | 22 | CERAMIC | QCCN | LCC22,.3X.5 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC22,.3X.5 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
|
1600LMQB70
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 70 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 9 mA | 4.5 V | 70 µA | CMOS | MILITARY | R-XQCC-N22 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC | QCCN | LCC22,.3X.5 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC22,.3X.5 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
F1600LC45
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N22 | Not Qualified | 70 °C | 22 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 12.45 mm | 7.366 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCN, | unknown | EAR99 | 8542.32.00.41 | LCC | 22 | |||||||||||||||
|
F1600LMQB55
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 55 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N22 | Not Qualified | 125 °C | -55 °C | 22 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 12.45 mm | 7.366 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCN, | unknown | 3A001.A.2.C | 8542.32.00.41 | LCC | 22 | ||||||||||||||
|
1600LC70
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 70 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 9 mA | 4.5 V | 70 µA | CMOS | COMMERCIAL | R-XQCC-N22 | Not Qualified | e0 | 2A | 70 °C | 22 | CERAMIC | QCCN | LCC22,.3X.5 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC22,.3X.5 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
|
F1600LC55
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 55 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N22 | Not Qualified | 70 °C | 22 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 12.45 mm | 7.366 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCN, | unknown | EAR99 | 8542.32.00.41 | LCC | 22 | |||||||||||||||
|
F1600LC70
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 70 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N22 | Not Qualified | 70 °C | 22 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 12.45 mm | 7.366 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCN, | unknown | EAR99 | 8542.32.00.41 | LCC | 22 |