Filter Your Search
1 - 2 of 2 results
|
160-100MSM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 50 mΩ | 20 % | YES | 150 MHz | 1.59 A | 900 MHz | PHENOLIC | 48 | 1512 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Chip | 2 | SMT | Bulk | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2.03 mm | 3.81 mm | 3.05 mm | API DELEVAN | 1512 | compliant | EAR99 | 8504.50.80.00 | ||
|
160-100MS
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 50 mΩ | 20 % | YES | 150 MHz | 1.59 A | 900 MHz | PHENOLIC | 48 | 1613 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2.03 mm | 3.94 mm | 3.18 mm | API DELEVAN | 1613 | compliant | EAR99 | 8504.50.80.00 |