Filter Your Search
1 - 10 of 146 results
|
ABLS-16.000MHZ-20-D4H-T
Abracon Corporation
|
$0.3518 | Active | unknown | ABRACON | |||||||||||||||||||||||
|
ABLS-16.000MHZ-20-L-4-Q-T
Abracon Corporation
|
$0.4755 | Yes | Active | 16 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -55 °C | 125 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | 8541.60.00.50 | ||
|
CC1A-T3A16.000MHZ20.0PF+/-50PPMTAQI
Micro Crystal AG
|
Check for Price | Active | 16 MHz | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 35 Ω | 20 pF | L8.0XB3.7XH1.75 (mm)/L0.315XB0.146XH0.069 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH; TRAY | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | L8.0XB3.7XH1.75 (mm)/L0.315XB0.146XH0.069 (inch) | compliant | MICRO CRYSTAL AG | 8541.60.00.50 | ||||
|
CC1A-T3A16.000MHZ20.0PF+/-50PPMTAQS
Micro Crystal AG
|
Check for Price | Active | 16 MHz | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 35 Ω | 20 pF | L8.0XB3.7XH1.75 (mm)/L0.315XB0.146XH0.069 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH; TRAY | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | L8.0XB3.7XH1.75 (mm)/L0.315XB0.146XH0.069 (inch) | compliant | MICRO CRYSTAL AG | 8541.60.00.50 | ||||
|
CC1A-T1AH16.000MHZ20.0PF+/-50PPMTGQI
Micro Crystal AG
|
Check for Price | Active | 16 MHz | 50 ppm | 0.025 % | 3 PPM/FIRST YEAR | 50 Ω | 20 pF | L8.0XB3.7XH1.75 (mm)/L0.315XB0.146XH0.069 (inch) | 200 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH; TRAY | 100 µW | -55 °C | 200 °C | SURFACE MOUNT | YES | Gold Flash (Au) | L8.0XB3.7XH1.75 (mm)/L0.315XB0.146XH0.069 (inch) | compliant | MICRO CRYSTAL AG | 8541.60.00.50 | |||||
|
CC6A-T1D16.000MHZ20.0PF+/-20PPMTBQI
Micro Crystal AG
|
Check for Price | Active | 16 MHz | 20 ppm | 0.008 % | 3 PPM/FIRST YEAR | 60 Ω | 20 pF | L3.5XB2.2XH1.0 (mm)/L0.138XB0.087XH0.039 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH; TRAY | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD FLASH | L3.5XB2.2XH1.0 (mm)/L0.138XB0.087XH0.039 (inch) | compliant | MICRO CRYSTAL AG | 8541.60.00.50 | ||||
|
ABMM-16.000MHZ-20-D-4-T
Abracon Corporation
|
Check for Price | Yes | Active | 16 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 7.2mm x 5.2mm x 1.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Silver (Ag) | 7.2mm x 5.2mm x 1.3mm | compliant | ABRACON LLC | 8541.60.00.50 | |||
|
CC6A-T3D16.000MHZ20.0PF+/-20PPMTBQS
Micro Crystal AG
|
Check for Price | Active | 16 MHz | 20 ppm | 0.008 % | 3 PPM/FIRST YEAR | 60 Ω | 20 pF | L3.5XB2.2XH1.0 (mm)/L0.138XB0.087XH0.039 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH; TRAY | 100 µW | e1 | -40 °C | 125 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | L3.5XB2.2XH1.0 (mm)/L0.138XB0.087XH0.039 (inch) | compliant | MICRO CRYSTAL AG | 8541.60.00.50 | ||||
|
CC6A-T3D16.000MHZ20.0PF+/-20PPMTCQI
Micro Crystal AG
|
Check for Price | Active | 16 MHz | 20 ppm | 0.01 % | 3 PPM/FIRST YEAR | 60 Ω | 20 pF | L3.5XB2.2XH1.0 (mm)/L0.138XB0.087XH0.039 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH; TRAY | 100 µW | e1 | -55 °C | 125 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | L3.5XB2.2XH1.0 (mm)/L0.138XB0.087XH0.039 (inch) | compliant | MICRO CRYSTAL AG | 8541.60.00.50 | ||||
|
CC6A-T3DH16.000MHZ20.0PF+/-50PPMTDQI
Micro Crystal AG
|
Check for Price | Active | 16 MHz | 50 ppm | 0.015 % | 3 PPM/FIRST YEAR | 80 Ω | 20 pF | 3.5mm x 2.2mm x 1.0mm | 175 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TRAY | 100 µW | e1 | -55 °C | 175 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 3.5mm x 2.2mm x 1.0mm | compliant | MICRO CRYSTAL AG |