Filter Your Search
1 - 7 of 7 results
|
16-C280-10T
Aries Electronics Inc
|
Check for Price | Yes | Yes | Active | 16 | BRASS | IC SOCKET | DIP16 | LATCHED, 94V-0 | e3 | GOLD (30) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | GLASS FILLED NYLON46 | ARIES ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
16-C280-10TLTL
Aries Electronics Inc
|
Check for Price | Yes | Active | 16 | IC SOCKET | DIP16 | LATCHED, 94V-0 | e0 | GOLD (10) OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GLASS FILLED NYLON46 | ARIES ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
16-C280-10TLT
Aries Electronics Inc
|
Check for Price | Yes | Active | 16 | IC SOCKET | DIP16 | LATCHED, 94V-0 | e0 | GOLD (10) OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GLASS FILLED NYLON46 | ARIES ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
16-C280-10TL
Aries Electronics Inc
|
Check for Price | Yes | Active | 16 | IC SOCKET | DIP16 | LATCHED, 94V-0 | e3 | GOLD (10) OVER NICKEL | Tin (Sn) - with Nickel (Ni) barrier | GLASS FILLED NYLON46 | ARIES ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
16-C280-10H
Aries Electronics Inc
|
Check for Price | Yes | Yes | Active | 16 | BRASS | IC SOCKET | DIP16 | LATCHED, 94V-0 | e3 | GOLD (30) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | GLASS FILLED NYLON46 | ARIES ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
16-C280-10
Aries Electronics Inc
|
Check for Price | Yes | Yes | Active | 16 | BRASS | 2.54 mm | 1 A | IC SOCKET | DIP16 | STANDARD: UL 94V-0 | 1000VAC V | 1 GΩ | e3 | 105 °C | -55 °C | GOLD (10) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | NYLON46 | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.4 inch | 1.05 inch | ARIES ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ARIES | ||
|
16-C280-10TLH
Aries Electronics Inc
|
Check for Price | Yes | Active | 16 | IC SOCKET | DIP16 | LATCHED, 94V-0 | e0 | GOLD (10) OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GLASS FILLED NYLON46 | ARIES ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |