Filter Your Search
1 - 6 of 6 results
|
16DCGS5B
Delta Electronics Inc
|
Check for Price | Active | 250 V | 16 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.25 kV | 800 µA | 50/60Hz Hz | UL; CSA; VDE | 58 mm | 99 mm | DELTA ELECTRONICS INC | compliant | ||||||
|
16DCGW5B
Delta Electronics Inc
|
Check for Price | Active | 250 V | 16 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.25 kV | 800 µA | 50/60Hz Hz | UL; CSA; VDE | 58 mm | 99 mm | DELTA ELECTRONICS INC | compliant | ||||||
|
16DCCG5BM
Delta Electronics Inc
|
Check for Price | Active | 250 V | 16 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 10 dB | 15 dB | 5 µA | 50/60Hz Hz | UL; CSA; VDE | 58 mm | 99 mm | DELTA ELECTRONICS INC | compliant | ||
|
16DCCW5BM
Delta Electronics Inc
|
Check for Price | Active | 250 V | 16 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 10 dB | 15 dB | 5 µA | 50/60Hz Hz | UL; CSA; VDE | 58 mm | 99 mm | DELTA ELECTRONICS INC | compliant | ||
|
16DCGG5B
Delta Electronics Inc
|
Check for Price | Active | 250 V | 16 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.25 kV | 800 µA | 50/60Hz Hz | UL; CSA; VDE | 58 mm | 99 mm | DELTA ELECTRONICS INC | compliant | ||||||
|
16DCCS5BM
Delta Electronics Inc
|
Check for Price | Active | 250 V | 16 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 10 dB | 15 dB | 5 µA | 50/60Hz Hz | UL; CSA; VDE | 58 mm | 99 mm | DELTA ELECTRONICS INC | compliant |