Filter Your Search
1 - 10 of 328 results
|
DCMC164U016CH2FS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 160 mF | 16 V | 14.4 A | 75 % | 8.8 mΩ | POLARIZED | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 67.442 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||||
|
500C144M016CH0H
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 140 mF | 16 V | 18.9 A | 20 % | 8.8 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 95 °C | -40 °C | 2 | Screw Ends | NO | 28.58 mm | BINDING POST | 63.5 mm | 66.68 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | |||||
|
500C144U016CH2EP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 140 mF | 16 V | 18.9 mA | 75 % | 8.8 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 95 °C | -40 °C | 2 | Chassis Mount | NO | 28.58 mm | BINDING POST | 64.11 mm | 67.442 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||
|
DCMC164U016CH2BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 160 mF | 16 V | 14.4 A | 75 % | 8.8 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||||||
|
500C144M016CH1A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 140 mF | 16 V | 18.9 A | 20 % | 8.8 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 95 °C | -40 °C | 2 | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 67.442 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | |||||
|
DCMC164U016CH2G
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 160 mF | 16 V | 14.4 A | 75 % | 8.8 mΩ | POLARIZED | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 67.442 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||||
|
DCMC164U016CH0AS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 160 mF | 16 V | 14.4 A | 75 % | 8.8 mΩ | POLARIZED | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 28.58 mm | BINDING POST | 63.5 mm | 66.68 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||||
|
500C144U016CH1B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 140 mF | 16 V | 18.9 mA | 75 % | 8.8 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | 28.58 mm | BINDING POST | 64.11 mm | 67.442 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
500C144U016CH1F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 140 mF | 16 V | 18.9 mA | 75 % | 8.8 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 95 °C | -40 °C | 2 | Chassis Mount | NO | 28.58 mm | BINDING POST | 64.11 mm | 67.442 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||
|
DCMC164M016CH1AS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 160 mF | 16 V | 14.4 A | 20 % | 8.8 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 67.442 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 |