Parametric results for: 15smc7v5ca under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 15smc7v5ca
Select parts from the table below to compare.
Compare
Compare
1.5SMC7V5CATRTB
Fagor Electrónica
Check for Price Yes Active SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.88 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP SMC, 2 PIN compliant EAR99 8541.10.00.50
1.5SMC7V5CAHE3TRTB
Fagor Electrónica
Check for Price Yes Active SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 7.88 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP SMC, 2 PIN compliant EAR99 8541.10.00.50
1.5SMC7V5CAHE3TRTS
Fagor Electrónica
Check for Price Yes Active SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 7.88 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP SMC, 2 PIN compliant EAR99 8541.10.00.50
1.5SMC7V5CATRTS
Fagor Electrónica
Check for Price Yes Active SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.88 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP SMC, 2 PIN compliant EAR99 8541.10.00.50
1.5SMC7V5CA
Fagor Electrónica
Check for Price Yes Yes Active 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.4 V 1 AVALANCHE 7.88 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP PLASTIC, SMC, 2 PIN not_compliant EAR99 8541.10.00.50 DO-214AB 2