Filter Your Search
1 - 10 of 16,851 results
|
8LCM015S-304B-XX
SPC Multicomp
|
$0.4378 | Active | 15 | 2 | 2.7432 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 5 GΩ | UL | -55 °C | 105 °C | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.108 inch | 0.112 inch | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.581 inch | 1.539 inch | 0.15 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
D15S33E6GV00LF
Amphenol Communications Solutions
|
$0.6244 | Yes | Active | 15 | 2 | 2.74 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 4.8928 N | 5 GΩ | .30024 N | NO | NO | NO | UL | -55 °C | 125 °C | SOCKET | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | NO | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.496 inch | 1.541 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | 15 | |||||||||||
|
DA15S364TLF
Amphenol Communications Solutions
|
$0.8089 | Yes | Active | 15 | FEMALE | BOARD AND PANEL | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | 15 | ||||||||||||||||||||||||||||||||||
|
8FSM15S-30N4-FEC
SPC Multicomp
|
$1.0713 | Active | 15 | 2 | 15 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | METAL | AU ON NI | 500VAC V | 1 GΩ | 26 AWG | 28 AWG | -55 °C | 105 °C | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | LOCKING | GENERAL PURPOSE | FLASH inch | TIN | IDC | 0.494 inch | 1.539 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||
|
ID15S33E4GX00LF
Amphenol FCi
|
$1.0934 | Yes | Active | 15 | FEMALE | BOARD | POLYESTER | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | TIN/ZINC CHROMIUM | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | Amphenol | |||||||||||||||||||||||||||||||||||||
|
ID15S33E4GX00LF
Amphenol Communications Solutions
|
$1.0938 | Yes | Active | 15 | FEMALE | BOARD | POLYESTER | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | TIN/ZINC CHROMIUM | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | ||||||||||||||||||||||||||||||||||||||
|
DA15S364TLF
Amphenol FCi
|
$1.1169 | Yes | Yes | Active | 15 | FEMALE | BOARD AND PANEL | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | ||||||||||||||||||||||||||||||||||
|
LD15S33E4GV00LF
Amphenol FCi
|
$1.2144 | Yes | Active | 15 | 2 | 2 | 25 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 5 GΩ | UL | -55 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | BLACK | LOCKING | STAGGERED | FLASH inch | TIN | SOLDER | 0.495 inch | 0.496 inch | 1.54 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||||||||||||||
|
LD15S33E4GV00LF
Amphenol Communications Solutions
|
$1.2336 | Yes | Active | 15 | 2 | 2 | 25 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 5 GΩ | UL | -55 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | BLACK | LOCKING | STAGGERED | FLASH inch | TIN | SOLDER | 0.495 inch | 0.496 inch | 1.54 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 15 | ||||||||||||||||||||||||||||
|
ID15S33E4GV00LF
Amphenol Communications Solutions
|
$1.2938 | Yes | Active | 15 | FEMALE | BOARD | POLYESTER | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | TIN/ZINC CHROMIUM | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE |