Parametric results for: 15s21 under D Type Connectors

Filter Your Search

1 - 10 of 351 results

All Filters
|
0.4230.4960.4230.4 5950.4 7780.496
-
0.1730.7020.1730.4 3750.5 6970.702
-
1.2131.5561.2131.3 8451.4 7031.556
-
10251014182125
-
1512345
-
1.5242.771.5242.1472.4582.77
-
Manufacturer Part Number: 15s21
Select parts from the table below to compare.
Compare
Select Parts Part Number
070263MR015S218ZA
Suyin Group
FE15S21SG3-1049
FCT electronic
FE15S21G2-0791
Molex
FEVZ15S21SG2
Molex
FE15S21SG3-0791
Molex
FEVT15S21SG1
Molex
070262FR015S219BA
Suyin Group
070263MR015S219ZA
Suyin Group
FE15S21SG3-1262
FCT electronic
FE15S21G2-1049
FCT electronic
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Contact Gender
Mounting Type
Insulator Material
Shell Size
Shell Material
Contact Finish Mating
Mounting Style
Connector Type
Additional Feature
Dielectric Withstanding Voltage
Filter Feature
Insertion Force-Max
Insulation Resistance
Withdrawl Force-Min
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Empty Shell
Insulator Color
Mating Contact Pitch
Mating Contact Row Spacing
Mating Information
Mixed Contacts
Mounting Option 1
Mounting Option 2
Option
PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Shell Finish
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Package Description
Contact Manufacturer 15 3 2.286 mm 2 2.5 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE D SUBMINIATURE CONNECTOR 500VAC V UL -40 °C 105 °C RECEPTACLE TIN PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.09 inch #4-40 SCREW GENERAL PURPOSE STAGGERED 2.54 mm FLASH inch SOLDER 0.496 inch 0.634 inch 1.213 inch 0.125 inch SUYIN CORP unknown EAR99 8536.69.40.30
Yes Yes Transferred 15 2 2.7432 mm 2 10 mΩ 5 A FEMALE BOARD GLASS FILLED POLYESTER 2/A STEEL GOLD OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR LOW PROFILE 1200VAC V NO 3.4194 N 5 GΩ .1946 N NO NO e4 NO UL 94V-0 PLUG Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO GRAY 0.108 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO M3 THREADED GENERAL PURPOSE STAGGERED 2.54 mm TIN SOLDER 0.492 inch 0.579 inch 1.539 inch 0.118 inch FCT ELECTRONIC GMBH compliant EAR99 8536.69.40.30 ROHS COMPLIANT
Yes Contact Manufacturer 15 FEMALE BOARD GLASS FILLED POLYESTER 2/A STEEL GOLD OVER NICKEL D SUBMINIATURE CONNECTOR LOW PROFILE NO NO NO e4 NO 94V-0 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER MOLEX LLC compliant ROHS COMPLIANT
Yes Contact Manufacturer 15 FEMALE BOARD AND PANEL 2/A STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR STANDARD: DIN 41652, LOW PROFILE NO NO NO NO 94V-0 COPPER ALLOY NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER MOLEX LLC compliant ROHS COMPLIANT
Yes Contact Manufacturer 15 FEMALE BOARD GLASS FILLED POLYESTER 2/A STEEL GOLD OVER NICKEL D SUBMINIATURE CONNECTOR LOW PROFILE NO NO NO e4 NO 94V-0 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER MOLEX LLC compliant ROHS COMPLIANT
Yes Contact Manufacturer 15 FEMALE BOARD AND PANEL 2/A STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR STANDARD: DIN 41652, LOW PROFILE NO NO NO NO 94V-0 COPPER ALLOY NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER MOLEX LLC compliant ROHS COMPLIANT
Contact Manufacturer 15 2 2.7686 mm 2 2.5 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE D SUBMINIATURE CONNECTOR 500VAC V UL -40 °C 105 °C PLUG TIN BRASS STAGGERED RND PIN-SKT GREEN 0.109 inch 0.056 inch LOCKING SCREW GENERAL PURPOSE STAGGERED 2.8448 mm FLASH inch SOLDER 0.492 inch 0.244 inch 1.543 inch 0.063 inch SUYIN CORP unknown EAR99 8536.69.40.30
Contact Manufacturer 15 3 2.286 mm 2 2.5 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE D SUBMINIATURE CONNECTOR 500VAC V UL -40 °C 105 °C RECEPTACLE TIN PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.09 inch #4-40 SCREW GENERAL PURPOSE STAGGERED 2.54 mm FLASH inch SOLDER 0.496 inch 0.634 inch 1.213 inch 0.125 inch SUYIN CORP unknown EAR99 8536.69.40.30
Yes Yes Transferred 15 FEMALE BOARD GLASS FILLED POLYESTER 2/A STEEL GOLD OVER NICKEL D SUBMINIATURE CONNECTOR LOW PROFILE NO NO NO e4 NO 94V-0 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER FCT ELECTRONIC GMBH compliant ROHS COMPLIANT
Yes Yes Transferred 15 2 2.7432 mm 2 10 mΩ 5 A FEMALE BOARD GLASS FILLED POLYESTER 2/A STEEL GOLD OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR LOW PROFILE 1200VAC V NO 3.4194 N 5 GΩ .1946 N NO NO e4 NO UL 94V-0 PLUG Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO GRAY 0.108 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO M3 THREADED GENERAL PURPOSE STAGGERED 2.54 mm TIN SOLDER 0.492 inch 0.579 inch 1.539 inch 0.118 inch FCT ELECTRONIC GMBH compliant EAR99 8536.69.40.30 ROHS COMPLIANT
Compare
070263MR015S218ZA
Suyin Group
Check for Price Buy Contact Manufacturer 15 3 2.286 mm 2 2.5 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE D SUBMINIATURE CONNECTOR 500VAC V UL -40 °C 105 °C RECEPTACLE TIN PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.09 inch #4-40 SCREW GENERAL PURPOSE STAGGERED 2.54 mm FLASH inch SOLDER 0.496 inch 0.634 inch 1.213 inch 0.125 inch SUYIN CORP unknown EAR99 8536.69.40.30
FE15S21SG3-1049
FCT electronic
Check for Price Buy Yes Yes Transferred 15 2 2.7432 mm 2 10 mΩ 5 A FEMALE BOARD GLASS FILLED POLYESTER 2/A STEEL GOLD OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR LOW PROFILE 1200VAC V NO 3.4194 N 5 GΩ .1946 N NO NO e4 NO UL 94V-0 PLUG Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO GRAY 0.108 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO M3 THREADED GENERAL PURPOSE STAGGERED 2.54 mm TIN SOLDER 0.492 inch 0.579 inch 1.539 inch 0.118 inch FCT ELECTRONIC GMBH compliant EAR99 8536.69.40.30 ROHS COMPLIANT
FE15S21G2-0791
Molex
Check for Price Buy Yes Contact Manufacturer 15 FEMALE BOARD GLASS FILLED POLYESTER 2/A STEEL GOLD OVER NICKEL D SUBMINIATURE CONNECTOR LOW PROFILE NO NO NO e4 NO 94V-0 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER MOLEX LLC compliant ROHS COMPLIANT
FEVZ15S21SG2
Molex
Check for Price Buy Yes Contact Manufacturer 15 FEMALE BOARD AND PANEL 2/A STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR STANDARD: DIN 41652, LOW PROFILE NO NO NO NO 94V-0 COPPER ALLOY NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER MOLEX LLC compliant ROHS COMPLIANT
FE15S21SG3-0791
Molex
Check for Price Buy Yes Contact Manufacturer 15 FEMALE BOARD GLASS FILLED POLYESTER 2/A STEEL GOLD OVER NICKEL D SUBMINIATURE CONNECTOR LOW PROFILE NO NO NO e4 NO 94V-0 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER MOLEX LLC compliant ROHS COMPLIANT
FEVT15S21SG1
Molex
Check for Price Buy Yes Contact Manufacturer 15 FEMALE BOARD AND PANEL 2/A STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR STANDARD: DIN 41652, LOW PROFILE NO NO NO NO 94V-0 COPPER ALLOY NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER MOLEX LLC compliant ROHS COMPLIANT
070262FR015S219BA
Suyin Group
Check for Price Buy Contact Manufacturer 15 2 2.7686 mm 2 2.5 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE D SUBMINIATURE CONNECTOR 500VAC V UL -40 °C 105 °C PLUG TIN BRASS STAGGERED RND PIN-SKT GREEN 0.109 inch 0.056 inch LOCKING SCREW GENERAL PURPOSE STAGGERED 2.8448 mm FLASH inch SOLDER 0.492 inch 0.244 inch 1.543 inch 0.063 inch SUYIN CORP unknown EAR99 8536.69.40.30
070263MR015S219ZA
Suyin Group
Check for Price Buy Contact Manufacturer 15 3 2.286 mm 2 2.5 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE D SUBMINIATURE CONNECTOR 500VAC V UL -40 °C 105 °C RECEPTACLE TIN PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.09 inch #4-40 SCREW GENERAL PURPOSE STAGGERED 2.54 mm FLASH inch SOLDER 0.496 inch 0.634 inch 1.213 inch 0.125 inch SUYIN CORP unknown EAR99 8536.69.40.30
FE15S21SG3-1262
FCT electronic
Check for Price Buy Yes Yes Transferred 15 FEMALE BOARD GLASS FILLED POLYESTER 2/A STEEL GOLD OVER NICKEL D SUBMINIATURE CONNECTOR LOW PROFILE NO NO NO e4 NO 94V-0 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER FCT ELECTRONIC GMBH compliant ROHS COMPLIANT
FE15S21G2-1049
FCT electronic
Check for Price Buy Yes Yes Transferred 15 2 2.7432 mm 2 10 mΩ 5 A FEMALE BOARD GLASS FILLED POLYESTER 2/A STEEL GOLD OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR LOW PROFILE 1200VAC V NO 3.4194 N 5 GΩ .1946 N NO NO e4 NO UL 94V-0 PLUG Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO GRAY 0.108 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO M3 THREADED GENERAL PURPOSE STAGGERED 2.54 mm TIN SOLDER 0.492 inch 0.579 inch 1.539 inch 0.118 inch FCT ELECTRONIC GMBH compliant EAR99 8536.69.40.30 ROHS COMPLIANT