Parametric results for: 15kpa60 under Transient Suppressors

Filter Your Search

1 - 10 of 146 results

|
-
-
-
-
-
-
Manufacturer Part Number: 15kpa60
Select parts from the table below to compare.
Compare
Compare
15KPA60A-B
Littelfuse Inc
$6.7988 No Yes Active 97.4 V 8 W SILICON 67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 73.4 V 15 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL LITTELFUSE INC O-PALF-W2 2 CASE P600 not_compliant EAR99 8541.10.00.50 LITTELFUSE
15KPA60CA-B
Littelfuse Inc
$6.7988 No Yes Active 97.4 V 8 W SILICON 67 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 73.4 V 15 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL LITTELFUSE INC O-PALF-W2 2 CASE P600 not_compliant EAR99 8541.10.00.50 LITTELFUSE
15KPA60A
Littelfuse Inc
$8.0182 No Yes Active 97.3 V 8 W SILICON 67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 73.4 V 15 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN 2 CASE P600 not_compliant EAR99 8541.10.00.50 LITTELFUSE
15KPA60CAE3/TR13
Microchip Technology Inc
$12.4787 Yes Active 8 W SILICON 67 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE 70.35 V 15 kW Not Qualified O-PALF-W2 e3 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN compliant
15KPA60AE3/TR13
Microchip Technology Inc
$12.4787 Yes Active 8 W SILICON 67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE 70.35 V 15 kW Not Qualified O-PALF-W2 e3 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN compliant
15KPA60CE3/TR13
Microchip Technology Inc
$13.3100 Yes Active 8 W SILICON 67 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE 73.7 V 15 kW Not Qualified O-PALF-W2 e3 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN compliant
15KPA60CA-HRA
Littelfuse Inc
$20.8927 Yes Active 97.4 V 2 µA 8 W 70.2 V SILICON 67 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY 73.4 V 15 kW 60 V O-PALF-W2 e3 IEC-61000-4-2,4-4; MIL-STD-750; UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC unknown EAR99 8541.10.00.50 LITTELFUSE
15KPA60A-HRA
Littelfuse Inc
$20.8927 Yes Active 97.4 V 2 µA 8 W 70.2 V SILICON 67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY 73.4 V 15 kW 60 V O-PALF-W2 e3 IEC-61000-4-2,4-4; MIL-STD-750; UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC unknown EAR99 8541.10.00.50 LITTELFUSE
15KPA60A-HR
Littelfuse Inc
$21.7271 Yes Active 8 W SILICON 67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 73.4 V 15 kW O-PALF-W2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown EAR99 8541.10.00.50 LITTELFUSE
15KPA60CA-HR
Littelfuse Inc
$21.7271 Yes Active 8 W SILICON 67 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 73.4 V 15 kW O-PALF-W2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown EAR99 8541.10.00.50 LITTELFUSE