Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
15G4B41
Toshiba America Electronic Components
|
||
|
FBL1.5G4S1
Fagor Electrónica
|
||
|
15G4B42
Toshiba America Electronic Components
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Current-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Qualification Status
|
JESD-30 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Package Description
|
HTS Code
|
Active | 15 A | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 250 A | 1 | 150 °C | TOSHIBA CORP | unknown | EAR99 | |||||||||||||||
Active | FAGOR ELECTRONICA S COOP | compliant | EAR99 | ||||||||||||||||||||||||||
Active | 4.5 A | 1.05 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 220 A | 1 | Not Qualified | S-PUFM-D4 | 150 °C | -40 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | TOSHIBA CORP | unknown | EAR99 | S-PUFM-D4 | 8541.10.00.80 |
|
15G4B41
Toshiba America Electronic Components
|
Check for Price | Active | 15 A | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 250 A | 1 | 150 °C | TOSHIBA CORP | unknown | EAR99 | ||||||||||||||||
|
FBL1.5G4S1
Fagor Electrónica
|
Check for Price | Active | FAGOR ELECTRONICA S COOP | compliant | EAR99 | |||||||||||||||||||||||||||
|
15G4B42
Toshiba America Electronic Components
|
Check for Price | Active | 4.5 A | 1.05 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 220 A | 1 | Not Qualified | S-PUFM-D4 | 150 °C | -40 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | TOSHIBA CORP | unknown | EAR99 | S-PUFM-D4 | 8541.10.00.80 |