Filter Your Search
1 - 4 of 4 results
|
VS-15ETX06FPPBF
Vishay Semiconductors
|
Check for Price | Obsolete | 15 A | 1.8 V | 32 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPER ULTRA FAST RECOVERY | 170 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | TO-220AC | R-PSFM-T2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||
|
VS-15ETX06FPPBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 15 A | 1.8 V | 32 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPER ULTRA FAST RECOVERY | 170 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, TO-220, FULL PACK-2 | compliant | Vishay | |||||||||
|
15ETX06FPPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 15 A | 1.8 V | 32 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPERFAST SOFT RECOVERY HIGH POWER | 170 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 175 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220AC | ROHS COMPLIANT, TO-220, FULL PACK-2 | 2 | compliant | EAR99 | 8541.10.00.80 | Vishay | ||||
|
15ETX06FPPBF
International Rectifier
|
Check for Price | Yes | Transferred | 15 A | 1.8 V | 32 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HYPERFAST SOFT RECOVERY | 170 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AC | LEAD FREE, TO-220, FULL PACK-2 | 2 | unknown | EAR99 | 8541.10.00.80 |