Parametric results for: 15SMC39CA under Transient Suppressors

Filter Your Search

1 - 10 of 105 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 15smc39ca
Select parts from the table below to compare.
Compare
Compare
1.5SMC39CA
Taiwan Semiconductor
$0.2221 Yes Active 53.9 V 6.5 W 39 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33.3 V 1 AVALANCHE 41 V 1.5 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50 Taiwan Semiconductor
1.5SMC39CAH
Taiwan Semiconductor
$0.2787 Yes Active 53.9 V 1 µA 6.5 W 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 41 V 1.5 kW 33.3 V R-PDSO-C2 e3 AEC-Q101; IEC-61249-2-21; ISO 7637-2 DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD compliant SMC, 2 PIN
1.5SMC39CA/TR13
YAGEO Corporation
$0.2970 Active 53.9 V 1 µA 6.5 W 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 41 V 1.5 kW 33.3 V R-PDSO-C2 e3 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED DO-214AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
1.5SMC39CA
Littelfuse Inc
$0.3487 No Yes Active 53.9 V 6.5 W 39 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 41 V 1.5 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE SMC, 2 PIN DO-214AB 2
1.5SMC39CAHE3_A/H
Vishay Intertechnologies
$0.4015 Yes Active 53.9 V 6.5 W 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 41 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50
1.5SMC39CA-E3/57T
Vishay Intertechnologies
$0.4145 Yes Active 53.9 V 6.5 W 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 41 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
1.5SMC39CA-Q
Bourns Inc
$0.4708 Yes Active 70.1 V 1 µA 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33.3 V 1 AVALANCHE PRSM-MIN 41 V 1.5 kW 33.3 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 Bourns
1.5SMC39CA
BrightKing Inc
Check for Price Yes Transferred 53.9 V 6.5 W 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 41 V 1.5 kW R-PDSO-C2 DO-214AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL BRIGHTKING INC unknown EAR99 8541.10.00.50 SMC, 2 PIN
1.5SMC39CA-AT/13
YAGEO Corporation
Check for Price Active 53.9 V 1 µA 6.5 W 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 41 V 1.5 kW 33.3 V R-PDSO-C2 AEC-Q101; UL CERTIFIED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-08-02
1.5SMC39CATIN/LEAD
Central Semiconductor Corp
Check for Price No Active 53.9 V 5 µA 39 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33.3 V 1 AVALANCHE 41 V 1.5 kW 33.3 V R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 R-PDSO-C2 2018-04-26