Filter Your Search
1 - 2 of 2 results
|
STH15NB50FI
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 10.5 A | 360 mΩ | AVALANCHE RATED | 850 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 W | 58.4 A | SWITCHING | SILICON | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | ISOWATT218, 3 PIN | 3 | unknown | EAR99 | |||||||
|
STW15NB50
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 14.6 A | 360 mΩ | AVALANCHE RATED | 850 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 190 W | 58.4 A | SWITCHING | SILICON | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-247, 3 PIN | 3 | not_compliant | EAR99 | TO-247AC | STMicroelectronics |