Filter Your Search
1 - 10 of 32,612 results
|
C1250C155T104SV025RFTVA1E1T-15MHZ
Microsemi Corporation
|
Check for Price | Transferred | 15 MHz | 15 % | 10 TTL | 2.5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.01mm x 5.0mm x 1.88mm | MICROSEMI CORP | unknown | Clock | ||||||||||||
|
C1250M104T155SV050RFTBA1E1T-15MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 15 MHz | 100 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.01mm x 5.0mm x 1.88mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||
|
QS88HC6-0.015MHZ
Q-TECH Corporation
|
Check for Price | Active | 15 kHz | 50 % | 10 KOHM, 2 LS TTL, 15 pF | 5 V | HCMOS | 200 ns | NO | 16 mA | 200 ns | 20 mA | 5.5 V | 4.5 V | 45/55 % | HCMOS | e0 | 105 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.31,200 | YES | Tin/Lead (Sn60Pb40) | 8.89mm x 7.37mm x 4.32mm | Q-TECH CORP | compliant | Clock | ||||||
|
C1250C155T505SV033RFTVA1E1T-15MHZ
Microsemi Corporation
|
Check for Price | Transferred | 15 MHz | 15 % | 10 TTL | 3.3 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.01mm x 5.0mm x 1.88mm | MICROSEMI CORP | unknown | Clock | ||||||||||||
|
C1250C505T104SV025RFTBA1E1T-15MHZ
Microsemi Corporation
|
Check for Price | Transferred | 15 MHz | 50 % | 10 TTL | 2.5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.01mm x 5.0mm x 1.88mm | MICROSEMI CORP | unknown | Clock | ||||||||||||
|
QS125NWD7C-0.015MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 15 kHz | 75 % | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; ANTISTATIC CARDBOARD | NO | 2.625 V | 2.375 V | e0 | 125 °C | -55 °C | SURFACE MOUNT | 20 | YES | Tin/Lead (Sn60Pb40) | 15.88mm x 15.88mm x 3.81mm | Q-TECH CORP | compliant | Clock | FLAT PACK, 20 PIN | ||||||||||||
|
QS126HC9N-0.015MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 15 kHz | 50 % | 5 V | HCMOS | ANTISTATIC CARDBOARD | NO | 5.5 V | 4.5 V | e0 | 125 °C | -55 °C | SURFACE MOUNT | 14 | YES | Tin/Lead (Sn60Pb40) | 20.07mm x 14.99mm x 4.06mm | Q-TECH CORP | compliant | Clock | FLAT PACK, 14 PIN | ||||||||||||
|
QS206N9N-0.015MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 15 kHz | 50 % | 2.5 V | LVCMOS | NO | 2.625 V | 2.375 V | e0 | 125 °C | -55 °C | SURFACE MOUNT | 14 | YES | Tin/Lead (Sn60Pb40) | 20.07mm x 14.99mm x 4.06mm | Q-TECH CORP | compliant | Clock | FLAT PACK, 14 PIN | |||||||||||||
|
QS229AC6A-0.015MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 15 kHz | 50 % | 5 V | ACMOS | NO | 5.5 V | 4.5 V | e0 | 105 °C | -55 °C | SURFACE MOUNT | 14 | YES | Tin/Lead (Sn60Pb40) | 20.07mm x 14.99mm x 4.45mm | Q-TECH CORP | compliant | Clock | FLAT PACK, 14 PIN | |||||||||||||
|
QS242HCD6A-0.015MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 15 kHz | 50 % | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 5.5 V | 4.5 V | e0 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | Tin/Lead (Sn60Pb40) | 20.32mm x 12.83mm x 5.588mm | Q-TECH CORP | compliant | Clock |