Filter Your Search
1 - 10 of 74 results
|
15KPE28CA
Eaton Corporation
|
$3.0742 | Yes | Active | 47.5 V | 25 µA | 8 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.4 V | 15 kW | 28 V | O-PALF-W2 | UL RECOGNIZED | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EATON CORP | compliant | 8.54 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 2013-12-16 | DRC Conflict Free | CMRT V6.31 | ||
|
15KPE20A
Eaton Corporation
|
Check for Price | Yes | Active | 34.3 V | 1.5 mA | 8 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.5 V | 15 kW | 20 V | O-PALF-W2 | UL RECOGNIZED | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EATON CORP | compliant | 8.54 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 2013-12-16 | DRC Conflict Free | CMRT V6.31 | ||
|
15KPE220CA
Eaton Corporation
|
Check for Price | Yes | Active | 352.5 V | 2 µA | 8 W | 259 V | SILICON | 246 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 272 V | 15 kW | 220 V | O-PALF-W2 | UL RECOGNIZED | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EATON CORP | compliant | 8.54 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 2013-12-16 | DRC Conflict Free | CMRT V6.31 | ||
|
15KPE75A
Eaton Corporation
|
Check for Price | Yes | Active | 122 V | 2 µA | 8 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 92.1 V | 15 kW | 75 V | O-PALF-W2 | UL RECOGNIZED | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EATON CORP | compliant | 8.54 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 2013-12-16 | DRC Conflict Free | CMRT V6.31 | ||
|
15KPE280A
Eaton Corporation
|
Check for Price | Yes | Active | 454.5 V | 2 µA | 8 W | 326 V | SILICON | 311 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 280 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 341 V | 15 kW | 280 V | O-PALF-W2 | UL RECOGNIZED | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EATON CORP | compliant | 8.54 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 2013-12-16 | DRC Conflict Free | CMRT V6.31 | ||
|
15KPE85A
Eaton Corporation
|
Check for Price | Yes | Active | 137.6 V | 2 µA | 8 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 104 V | 15 kW | 85 V | O-PALF-W2 | UL RECOGNIZED | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EATON CORP | compliant | 8.54 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 2013-12-16 | DRC Conflict Free | CMRT V6.31 | ||
|
15KPE43A
Eaton Corporation
|
Check for Price | Yes | Active | 69.8 V | 2 µA | 8 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 52.8 V | 15 kW | 43 V | O-PALF-W2 | UL RECOGNIZED | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EATON CORP | compliant | 8.54 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 2013-12-16 | DRC Conflict Free | CMRT V6.31 | ||
|
15KPE17CA
Eaton Corporation
|
Check for Price | Yes | Active | 29.3 V | 5 mA | 8 W | 19.9 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 20.9 V | 15 kW | 17 V | O-PALF-W2 | UL RECOGNIZED | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EATON CORP | compliant | 8.54 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 2013-12-16 | DRC Conflict Free | CMRT V6.31 | ||
|
15KPE110A
Eaton Corporation
|
Check for Price | Yes | Active | 178.6 V | 2 µA | 8 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 135 V | 15 kW | 110 V | O-PALF-W2 | UL RECOGNIZED | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EATON CORP | compliant | 8.54 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 2013-12-16 | DRC Conflict Free | CMRT V6.31 | ||
|
15KPE70A
Eaton Corporation
|
Check for Price | Yes | Active | 113.6 V | 2 µA | 8 W | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 70 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 86 V | 15 kW | 70 V | O-PALF-W2 | UL RECOGNIZED | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EATON CORP | compliant | 8.54 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 2013-12-16 | DRC Conflict Free | CMRT V6.31 |