Filter Your Search
1 - 10 of 46 results
|
15KPA64A-B
Littelfuse Inc
|
$6.5265 | No | Yes | Active | 104.2 V | 8 W | SILICON | 71.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.3 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | CASE P600 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
15KPA64AE3/TR13
Microchip Technology Inc
|
$12.4787 | Yes | Active | 8 W | SILICON | 71.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | 75.08 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | compliant | ||||||||||||||||
|
15KPA64A-HRA
Littelfuse Inc
|
$20.8927 | Yes | Active | 104.2 V | 2 µA | 8 W | 74.9 V | SILICON | 71.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | 78.3 V | 15 kW | 64 V | O-PALF-W2 | e3 | IEC-61000-4-2,4-4; MIL-STD-750; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
15KPA64A-HR
Littelfuse Inc
|
$21.7271 | Yes | Active | 8 W | SILICON | 71.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 78.3 V | 15 kW | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
15KPA64A
Taitron Components Inc
|
Check for Price | Yes | Active | 104.2 V | 2 µA | 8 W | 74.9 V | SILICON | 71.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.3 V | 15 kW | 64 V | O-PALF-W2 | MIL-STD-750; UL RECOGNIZED | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
15KPA64A
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 104.2 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 64 V | AVALANCHE | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
15KPA64A-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
15KPA64A
Littelfuse Inc
|
Check for Price | No | Yes | Active | 104 V | 8 W | SILICON | 71.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.3 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | 2 | CASE P600 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||
|
SM15KPA64A
ProTek Devices
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | 15 kW | Not Qualified | R-PSSO-G1 | e4 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | SILVER | GULL WING | SINGLE | PROTEK DEVICES | R-PSSO-G1 | 1 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
15KPA64A
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 8 W | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.6 V | 15 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | PLASTIC, P-600, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 |