Filter Your Search
1 - 1 of 1 results
|
15KPA43A-HRA
Littelfuse Inc
|
$20.8927 | Yes | Active | 69.8 V | 2 µA | 8 W | 50.3 V | SILICON | 48 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | 52.6 V | 15 kW | 43 V | O-PALF-W2 | e3 | IEC-61000-4-2,4-4; MIL-STD-750; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 |