Filter Your Search
1 - 10 of 45 results
|
15KPA30CA-B
Littelfuse Inc
|
$6.7907 | No | Yes | Active | 50.7 V | 8 W | SILICON | 33.51 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 36.7 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | CASE P600 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
15KPA30CA
Littelfuse Inc
|
$8.6881 | No | Yes | Active | 50.7 V | 8 W | SILICON | 33.51 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 36.7 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | 2 | CASE P600 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
15KPA30CAE3/TR13
Microchip Technology Inc
|
$12.4787 | Yes | Active | 8 W | SILICON | 33.51 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 35.19 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | compliant | |||||||||||||||||
|
15KPA30CA-HRA
Littelfuse Inc
|
$20.8927 | Yes | Active | 50.7 V | 15 µA | 8 W | 35.105 V | SILICON | 33.51 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | 36.7 V | 15 kW | 30 V | O-PALF-W2 | e3 | IEC-61000-4-2,4-4; MIL-STD-750; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||
|
15KPA30CA-HR
Littelfuse Inc
|
$21.7271 | Yes | Active | 8 W | SILICON | 33.51 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 36.7 V | 15 kW | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||||||
|
15KPA30CA
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 50.7 V | 35.05 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 30 V | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
R15KPA30CA-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
15KPA30CA-LF-T13
ProTek Devices
|
Check for Price | Yes | Active | 50.7 V | 15 µA | 8 W | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 36.8 V | 15 kW | 30 V | O-PALF-W2 | IEC-61000-4-2, 4-5; UL RECOGNIZED | 175 °C | -55 °C | 270 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | 2017-10-23 | ||||||||||||
|
15KPA30CA
New Jersey Semiconductor Products Inc
|
Check for Price | Active | SILICON | 33.51 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | 30 V | 1 | AVALANCHE | 15 kW | 175 °C | -55 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||||||||||||||||||||
|
15KPA30CA
YAGEO Corporation
|
Check for Price | Yes | Active | 50.7 V | 15 µA | 8 W | 35.475 V | SILICON | 33.51 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 37.44 V | 15 kW | 30 V | O-PALF-W2 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-05 |