Filter Your Search
1 - 2 of 2 results
|
15KP70CA-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 114 V | 8 W | 81.7 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 70 V | 1 | AVALANCHE | PRSM-MIN | 85.6 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | MCC | ||
|
15KP70CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 114 V | 8 W | 81.7 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 70 V | 1 | AVALANCHE | PRSM-MIN | 85.6 V | 15 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 |