Filter Your Search
1 - 6 of 6 results
|
15KP45CB-2
Littelfuse Inc
|
Check for Price | Obsolete | 7 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW IMPEDANCE | 15 kW | Not Qualified | O-PALF-W2 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITRON | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
15KP45C-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | TIN | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
15KP45C-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 8 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 55 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2 | |||||||
|
15KP45C-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
15KP45CB-2
Crydom Inc
|
Check for Price | Obsolete | 7 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 15 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CRYDOM INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
15KP45CB
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 73 V | 8 W | 50 V | SILICON | 55 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 45 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 2 | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 |