Parametric results for: 15KP28A-T under Transient Suppressors

Filter Your Search

1 - 10 of 46 results

|
-
-
-
-
-
Manufacturer Part Number: 15kp28at
Select parts from the table below to compare.
Compare
Compare
M15KP28A/TR
Microchip Technology Inc
$20.3103 No Active 47.5 V 1.56 W 32.8 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e0 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, CASE 5A, 2 PIN compliant
MA15KP28A/TR
Microchip Technology Inc
$37.5102 No Active 47.5 V 1.56 W SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE 15 kW Not Qualified O-PALF-W2 e0 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, CASE 5A, 2 PIN compliant
15KP28A-TP
Micro Commercial Components
Check for Price Yes Yes Active 47.5 V 8 W 32.67 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE PRSM-MIN 34.24 V 15 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP ROHS COMPLIANT, PLASTIC, R-6, 2 PIN not_compliant 2 EAR99 8541.10.00.50 MCC
MQPLAD15KP28ATR
Microsemi Corporation
Check for Price No Obsolete 45.4 V 2.5 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE 34.4 V 15 kW Not Qualified S-PSSO-G1 e0 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROSEMI CORP PLASTIC PACKAGE-1 unknown 1 EAR99 8541.10.00.50
MA15KP28ATRE3
Microsemi Corporation
Check for Price Yes Active 1.56 W SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE 15 kW Not Qualified O-PALF-W2 e3 DO-204AR ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant 2 DO-204 CASE 5A
15KP28A/TR12
Microsemi Corporation
Check for Price No Transferred 47.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 28 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50
M15KP28ATR
Microsemi Corporation
Check for Price No No Transferred 47.5 V 1.56 W 32.8 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e0 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP R-PALF-W2 unknown 2 EAR99 8541.10.00.50 DO-204 CASE 5A
MA15KP28ATR
Microsemi Corporation
Check for Price No No Active 1.56 W SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e0 MIL-19500 DO-204AR 1 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP R-PALF-W2 unknown 2 DO-204 CASE 5A
MXL15KP28A/TR
Microsemi Corporation
Check for Price No Transferred 47.5 V 1.56 W SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e0 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP R-PALF-W2 not_compliant EAR99 8541.10.00.50
PLAD15KP28ATRE3
Microsemi Corporation
Check for Price Yes Transferred 45.5 V 32.75 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 28 V 150 °C -55 °C MICROSEMI CORP compliant EAR99 8541.10.00.50