Parametric results for: 15KP14A under Transient Suppressors

Filter Your Search

1 - 10 of 56 results

|
-
-
-
-
Manufacturer Part Number: 15kp14a
Select parts from the table below to compare.
Compare
Compare
MPLAD15KP14A
Microchip Technology Inc
$24.1758 No Active 23.2 V 2.5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE HIGH RELIABILITY 17.2 V 15 kW Not Qualified R-PSSO-G1 e0 MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC R-PSSO-G1 compliant EAR99 8541.10.00.50
MPLAD15KP14AE3
Microchip Technology Inc
$24.1758 Yes Active 23.2 V 2.5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE HIGH RELIABILITY 17.2 V 15 kW Not Qualified R-PSSO-G1 e3 MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC R-PSSO-G1 compliant EAR99 8541.10.00.50
MAPLAD15KP14A
Microchip Technology Inc
$33.4597 No Active 23.2 V 2.5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE HIGH RELIABILITY 17.2 V 15 kW Not Qualified S-PSSO-G1 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MAPLAD15KP14AE3
Microchip Technology Inc
$33.4597 Yes Active 23.2 V 2.5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE HIGH RELIABILITY 17.2 V 15 kW Not Qualified S-PSSO-G1 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MQPLAD15KP14A
Microsemi Corporation
Check for Price No Obsolete 23.2 V 2.5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 17.2 V 15 kW Not Qualified S-PSSO-G1 e0 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROSEMI CORP PLASTIC PACKAGE-1 unknown EAR99 8541.10.00.50 1
MXPLAD15KP14AE3
Microchip Technology Inc
Check for Price Yes Active 23.2 V 2.5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE HIGH RELIABILITY 17.2 V 15 kW S-PSSO-G1 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC R-PSSO-G1 compliant EAR99 8541.10.00.50
MXLPLAD15KP14AE3TR
Microchip Technology Inc
Check for Price Yes Active 23.2 V 2.5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE HIGH RELIABILITY 17.2 V 15 kW Not Qualified R-PSSO-G1 MIL-19500 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE MICROCHIP TECHNOLOGY INC R-PSSO-G1 compliant EAR99 8541.10.00.50
MAPLAD15KP14AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 23.2 V 2.5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE HIGH RELIABILITY 17.2 V 15 kW Not Qualified S-PSSO-G1 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP compliant EAR99 8541.10.00.50 1
PLAD15KP14ATRE3
Microchip Technology Inc
Check for Price Yes Active 23.2 V 2.5 W 16.4 V 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 17.2 V 15 kW S-PSSO-G1 150 °C -55 °C CATHODE MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.50
MSPPLAD15KP14AE3TR
Microsemi Corporation
Check for Price Yes Obsolete 23.2 V 2.5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 17.2 V 15 kW Not Qualified S-PSSO-G1 e3 1 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-1 unknown EAR99 8541.10.00.50 1