Parametric results for: 15ETH06 under Rectifier Diodes

Filter Your Search

1 - 10 of 32 results

|
-
-
Manufacturer Part Number: 15eth06
Select parts from the table below to compare.
Compare
Compare
VS-15ETH06-M3
Vishay Intertechnologies
$0.5936 Yes Active 15 A 2.2 V 35 ns 50 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE HYPERFAST SOFT RECOVERY 120 A 1 R-PSFM-T2 TO-220AC 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.80 2018-01-29 Vishay
VS-15ETH06S-M3
Vishay Intertechnologies
$0.8085 Yes Active 15 A 2.2 V 35 ns 50 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE HYPERFAST SOFT RECOVERY 120 A 1 R-PSSO-G2 TO-263AB 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.80 2018-01-29 Vishay
VS-15ETH06HN3
Vishay Intertechnologies
$1.1747 Yes Active 15 A 2.2 V 29 ns 50 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT HYPERFAST SOFT RECOVERY 120 A 1 R-PSFM-T2 AEC-Q101 TO-220AC 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.80 Vishay HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
VS-15ETH06FP-N3
Vishay Intertechnologies
$1.7771 Yes Active 15 A 2.2 V 35 ns 50 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT HYPER FAST RECOVERY 180 A 1 R-PSFM-T2 TO-220AC 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC unknown Vishay TO-220, FULL PAK-2
15ETH06
Vishay Intertechnologies
Check for Price No Obsolete 15 A 2.1 V 35 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT HYPERFAST SOFT RECOVERY HIGH POWER 120 A 1 Not Qualified R-PSFM-T2 UL RECOGNIZED TO-220AC 175 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.80 Vishay TO-220AC, 2 PIN TO-220AC 3
15ETH06-1
Vishay Intertechnologies
Check for Price No Obsolete 15 A 2.1 V 35 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FREEWHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE HYPERFAST RECOVERY POWER RECTIFIER 120 A 1 Not Qualified R-PSIP-T3 TO-262AA 175 °C NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.80 TO-262, 3 PIN TO-262AA 3
15ETH06STRRPBF
International Rectifier
Check for Price Yes Obsolete 15 A 1.6 V 35 ns RECTIFIER DIODE SINGLE YES 600 V 1 GENERAL PURPOSE 120 A 1 175 °C INTERNATIONAL RECTIFIER CORP unknown EAR99
15ETH06FP
International Rectifier
Check for Price No No Transferred 15 A 1.6 V 35 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE HYPERFAST SOFT RECOVERY 180 A 1 Not Qualified R-PSFM-T2 e0 UL RECOGNIZED TO-220AC 175 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.10.00.80 R-PSFM-T2 TO-220AC 2
15ETH06FPPBF
International Rectifier
Check for Price Yes Yes Transferred 15 A 1.6 V 35 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE HYPERFAST SOFT RECOVERY 180 A 1 Not Qualified R-PSFM-T2 UL RECOGNIZED TO-220AC 175 °C 250 30 ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.10.00.80 R-PSFM-T2 TO-220AC 2
VS-15ETH06STRR-M3
Vishay Intertechnologies
Check for Price Yes Active 15 A 2.2 V 35 ns 50 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE HYPERFAST SOFT RECOVERY 120 A 1 R-PSSO-G2 TO-263AB 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.80 2018-01-29 Vishay