Filter Your Search
1 - 10 of 350 results
|
SGAS15E24-P1J
Mean Well
|
$11.6840 | Active | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | ||||||||||||||||||||||||||||||||||||||||
|
AM15E-2412S-NZ
Aimtec
|
$13.4833 | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-P6 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.3 mm | AIMTEC INC | compliant | MODULE-6 | EAR99 | |||||||
|
AM15E-2405S-NZ
Aimtec
|
$14.4260 | Yes | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-P6 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.3 mm | AIMTEC INC | compliant | MODULE-6 | EAR99 | |||||||
|
AM15E-2415S-NZ
Aimtec
|
$14.4635 | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-P6 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.3 mm | AIMTEC INC | compliant | MODULE-6 | EAR99 | |||||||
|
AM15E-2424S-NZ
Aimtec
|
$14.4661 | Yes | Yes | Active | 24 V | 24 V | 36 V | 18 V | 21.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 14.88 W | R-XDMA-P6 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.3 mm | AIMTEC INC | compliant | MODULE-6 | EAR99 | |||||||
|
REC15E-243.3SZ
RECOM Power Inc
|
$22.2924 | Yes | Active | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | compliant | RECOM Power | EAR99 | 2019-01-07 | |||||||||||||||||||||||||||||||||
|
AM15E-2415DZ
Aimtec
|
$22.7338 | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | ALSO HAS OUTPUT VOLTAGE-NOM= -15V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-MDMA-P5 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.41 mm | AIMTEC INC | compliant | PACKAGE-5 | EAR99 | |||||||
|
AM15E-2412SZ
Aimtec
|
$22.7338 | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-MDMA-P5 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.41 mm | AIMTEC INC | compliant | PACKAGE-5 | EAR99 | ||||||||
|
AM15E-2424SZ
Aimtec
|
$23.2934 | Yes | Yes | Active | 24 V | 24 V | 36 V | 18 V | 23.76 V | 24.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 14.88 W | R-MDMA-P5 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.41 mm | AIMTEC INC | compliant | PACKAGE-5 | EAR99 | ||||||||
|
AM15E-2415SZ
Aimtec
|
$23.4276 | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-MDMA-P5 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.41 mm | AIMTEC INC | compliant | PACKAGE-5 | EAR99 |