Filter Your Search
1 - 10 of 1,047 results
|
BZW04-15B
Diotec Semiconductor AG
|
$0.0890 | Yes | Active | 25.2 V | 1 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 15.3 V | 1 | AVALANCHE | 18.9 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZW06-15B
Diotec Semiconductor AG
|
$0.0930 | Yes | Active | 5 W | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 15.3 V | 1 | AVALANCHE | 18.9 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||||
|
BZW06-15B
STMicroelectronics
|
$0.2387 | Yes | Active | 32.5 V | 800 pF | 5 µA | 1.7 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 15 V | 1 | AVALANCHE | UL RECOGNIZED | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | STMICROELECTRONICS | DO-15 | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | |||||
|
BZW04-15B
Taiwan Semiconductor
|
$0.2391 | Yes | Active | 25.2 V | 1 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 15.3 V | 1 | AVALANCHE | 18.9 V | 400 W | O-PALF-W2 | e3 | DO-41 | 1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | ||||||||||
|
BZW06-15B
Taiwan Semiconductor
|
$0.2404 | Yes | Active | 25.2 V | 1.7 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 15.3 V | 1 | AVALANCHE | 18.9 V | 600 W | O-PALF-W2 | e3 | DO-15 | 1 | 175 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | ||||||||||
|
T15B36AHM3/I
Vishay Intertechnologies
|
$0.3916 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||||||||||||||||||||||||||||||||||
|
T15B43AHM3/I
Vishay Intertechnologies
|
$0.3916 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
T15B18AHM3/I
Vishay Intertechnologies
|
$0.3916 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
T15B47AHM3/I
Vishay Intertechnologies
|
$0.3916 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||||||||||||||||||||||||||||||||||
|
T15B12AHM3/I
Vishay Intertechnologies
|
$0.3916 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | VISHAY INTERTECHNOLOGY INC | unknown |