Filter Your Search
1 - 1 of 1 results
|
15BJ11CAH
Eaton Corporation
|
Check for Price | Yes | Active | 18.2 V | 2 µA | 5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | 13.5 V | 1.5 kW | 11 V | R-PDSO-F2 | e3 | AEC-Q101; UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | EATON CORP | SMBF, 2 PIN | compliant |