Filter Your Search
1 - 10 of 22 results
|
THM10-0515-B4
Traco Power
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | TRACO ELECTRONIC AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
15B4B41
Toshiba America Electronic Components
|
Check for Price | Active | 15 A | NO | 150 °C | NO | TOSHIBA CORP | unknown | EAR99 | GENERAL PURPOSE | SINGLE | RECTIFIER DIODE | 1.2 V | 250 A | 1 | 1 | 100 V | |||||||||||||||||||||||||||||||||||||||||||||||
|
15B48S
Pico Electronics Inc
|
Check for Price | No | No | Active | 15 V | 48 V | 18 V | 12 V | 47.3 V | 48.7 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 2 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | , | ||||||||||||||||||||||||||||
|
LW015B4
ABB Semiconductors
|
Check for Price | Contact Manufacturer | ABB LTD | unknown | EAR99 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LC015B4
ABB Industrial Connection and Solution
|
Check for Price | Transferred | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
THM3-1215-B4
Traco Power
|
Check for Price | Yes | Active | 12 V | 24 V | 18 V | 9 V | 21.6 V | 28.8 V | 125 mA | 1 | NO | YES | IT ALSO HAS EXTENDED TEMP RANGE OF (-40 To 90) | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.017675 Vrms | HYBRID | 3 W | 30 ms | R-PDIP-P8 | ANSI, IEC, EN | 80 °C | -40 °C | IEC/EN/ES 60601-1, Two MOPP; IEC 60601-1-2 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | compliant | EAR99 | ||||||||||||||||||||
|
THM6-4815-B4
Traco Power
|
Check for Price | Yes | Active | TRACO ELECTRONIC AG | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
THM3-2415-B4
Traco Power
|
Check for Price | Yes | Active | 24 V | 24 V | 36 V | 18 V | 21.6 V | 28.8 V | 125 mA | 1 | NO | YES | IT ALSO HAS EXTENDED TEMP RANGE OF (-40 To 90) | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.017675 Vrms | HYBRID | 3 W | 30 ms | R-PDIP-P8 | ANSI, IEC, EN | 80 °C | -40 °C | IEC/EN/ES 60601-1, Two MOPP; IEC 60601-1-2 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | compliant | EAR99 | , | |||||||||||||||||||
|
15B4B42
Toshiba America Electronic Components
|
Check for Price | Active | 4.5 A | NO | S-PUFM-D4 | Not Qualified | 150 °C | -40 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | NO | SOLDER LUG | UPPER | TOSHIBA CORP | unknown | EAR99 | BRIDGE, 4 ELEMENTS | BRIDGE RECTIFIER DIODE | 1.05 V | 220 A | 4 | 1 | 100 V | S-PUFM-D4 | 8541.10.00.80 | ISOLATED | SILICON | 10 pA | ||||||||||||||||||||||||||||||||||
|
THM3-4815-B4
Traco Power
|
Check for Price | Yes | Active | 48 V | 24 V | 75 V | 36 V | 21.6 V | 28.8 V | 125 mA | 1 | NO | YES | IT ALSO HAS EXTENDED TEMP RANGE OF (-40 To 90) | DC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.017675 Vrms | HYBRID | 3 W | 30 ms | R-PDIP-P8 | ANSI, IEC, EN | 80 °C | -40 °C | IEC/EN/ES 60601-1, Two MOPP; IEC 60601-1-2 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | compliant | EAR99 |