Filter Your Search
1 - 2 of 2 results
|
159LMB035M2DG
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 15 mF | 35 V | 3.7 A | 20 % | 44.2097 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.1737 mA | 0.4 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||
|
159LMB035M2DG
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 15 mF | 35 V | 3.7 A | 20 % | 38.68 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10.5 mA | 0.35 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | SNAP-IN | ILLINOIS CAPACITOR INC | , | compliant | EAR99 |