Filter Your Search
1 - 4 of 4 results
|
159CKE6R3M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 15 mF | 6.3 V | 2.14 A | 20 % | 57.5 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.835 mA | 0.52 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | |||||||
|
159CKE6R3M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 15 mF | 6.3 V | 2.14 A | 20 % | 57.47 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 945 µA | 0.5 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | |||
|
159CKE6R3MQW
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 15 mF | 6.3 V | 1.82 A | 20 % | 57.5 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.835 mA | 0.52 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | |||||||
|
159CKE6R3MQW
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 15 mF | 6.3 V | 1.82 A | 20 % | 57.47 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 945 µA | 0.5 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 |