Filter Your Search
1 - 10 of 44 results
|
159CKE010MQY
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 15 mF | 10 V | 2.05 A | 20 % | 55.3 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 mA | 0.47 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
159CKS016MSQ
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 15 mF | 16 V | 3.1 A | 20 % | 52 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 7.5 mm | 18 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
159CKH6R3M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 15 mF | 6.3 V | 2.15 A | 20 % | 57 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel, Formed Leads, Epoxy Ends | 2.835 mA | CKH | 0.52 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | |||||||||
|
159CKS010MKCG
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 15 mF | 10 V | 3.1 A | 20 % | 53.1 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 mA | 0.48 | 85 °C | -40 °C | 2 | Radial | NO | 7.5 mm | WIRE | 16 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
159CKS6R3MCC
Illinois Capacitor Inc
|
Check for Price | Transferred | 15 mF | 6.3 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel, Ammo Pack, Cut/Formed Leads | CKS | 85 °C | -40 °C | 2 | Radial | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | |||||||||||||||||||
|
159CKS010MCC
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 15 mF | 10 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel, Ammo Pack, Cut/Formed Leads | 85 °C | -40 °C | 2 | Radial | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||
|
159CKS010MQY
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 15 mF | 10 V | 2.88 A | 20 % | 53 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.5 mA | CKS | 0.47 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 35.5 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
159CKH6R3MCC
Illinois Capacitor Inc
|
Check for Price | Transferred | 15 mF | 6.3 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel, Formed Leads, Epoxy Ends | CKH | 105 °C | -55 °C | 2 | Radial | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | |||||||||||||||||||
|
159CKE010MQY
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 15 mF | 10 V | 2.05 A | 20 % | 53.1 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.5 mA | 0.48 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||||||||
|
159CKS6R3MSQ
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 15 mF | 6.3 V | 2.86 A | 20 % | 53 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 7.5 mm | 16 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 |