Filter Your Search
1 - 8 of 8 results
|
88511-590L-002
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 59 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 150u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 1.327 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||
|
88511-590L
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 59 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 150u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 1.327 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||
|
88511-590L-NL
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 59 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 150u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 1.327 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||
|
88511-590L-01
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 59 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 150u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 1.327 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||
|
68411-590LF
Amphenol FCi
|
Check for Price | Obsolete | 180 | 2 | 2.54 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | unknown | LEAD FREE | ||||||||||||||||||||||||||||
|
68671-590LF
Amphenol FCi
|
Check for Price | Obsolete | 180 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | unknown | LEAD FREE | |||||||||||||||||||||||||||
|
88511-590L-H01
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 59 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 150u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 1.327 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||
|
88511-590L-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 59 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 150u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 1.327 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 |