Filter Your Search
1 - 2 of 2 results
|
158LBA160M2EE
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 1.5 mF | 160 V | 3.48 A | 20 % | 165.79 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Capacitance Tolerance | 4.8 mA | LBA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | SNAP-IN | 35 mm | 35 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.40 | |||
|
158LBA160M2EE
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.5 mF | 160 V | 3.48 A | 20 % | 165.79 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4697 mA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | MATTE TIN | 10 mm | SNAP-IN | 35 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |