Filter Your Search
1 - 3 of 3 results
|
157J
Hammond Manufacturing
|
$30.0995 | No | Active | COMMON MODE CHOKE | 10 H | 205 Ω | 15 % | NO | 65 mA | FILTER CHOKE | 1 | NO | DC RESISTANCE IS MEASURED AT 15% | Rectangular | 2 | Chassis Mount | RECTANGULAR PACKAGE | FLEXIBLE LEAD | 50.8 mm | 82.55 mm | 44.45 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
SMAC15-7J-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 7.15 nH | 10 mΩ | 5 % | YES | 800 MHz | 1.6 A | 6 MHz | AIR | 100 | 0805 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 0805 | ||||||||
|
1201-57J
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 430 µH | 17.1 Ω | 5 % | NO | 790 kHz | 115 mA | 65 | RF INDUCTOR | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | 8504.50.80.00 |