Filter Your Search
1 - 6 of 6 results
|
155MKP275K
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 1.5 µF | 10 % | 10 % | THROUGH HOLE MOUNT | FILM CAPACITOR | 275 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | RADIAL LEADED, LEAD FREE | compliant | EAR99 | 8532.25.00.70 | ILLINOIS CAPACITOR | ||||||||||
|
155MKP275KE
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.5 µF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARD: IEC60384-14 | 275 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | TIN | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | ||||||||||||
|
155MKP275KG
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 1.5 µF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 275 V | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ILLINOIS CAPACITOR | |||||||||||
|
155MKP275KE
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 1.5 µF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARD: IEC60384-14 | 275 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
155MKP275KG
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.5 µF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | CQC; CSA; ENEC; VDE; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 22.5 mm | WIRE | 21 mm | 26 mm | 10 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | Cornell Dubilier | ||||||||
|
155MKP275K
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.5 µF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | CQC; CSA; ENEC; VDE; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 27.5 mm | WIRE | 18.5 mm | 31 mm | 10 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant |