Filter Your Search
1 - 3 of 3 results
|
15575-303-JT
RCD Components Inc
|
Check for Price | Active | 30 kΩ | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 1.016 mm | 34.925 mm | 5.72 mm | 15.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
15575-303-JTQ
RCD Components Inc
|
Check for Price | No | Active | 30 kΩ | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | e0 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1.016 mm | 34.925 mm | 5.72 mm | 15.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
15575-303-JTW
RCD Components Inc
|
Check for Price | Yes | Active | 30 kΩ | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | e3 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.016 mm | 34.925 mm | 5.72 mm | 15.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |