Filter Your Search
1 - 2 of 2 results
|
155212-6302-RB
3M Electronics
|
$3.3521 | Yes | Active | 12 | 2 | 2 mm | 2 | 10 mΩ | 4.75 A | MALE | 50 Cycles | BOARD | GLASS FILLED POLYESTER/LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 1.1 N | 1 GΩ | POLARIZED HOUSING | 0.3 N | NO | NO | e3 | NO | CUL, UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.247 inch | 0.425 inch | 0.91 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | |||
|
155212-6302-RB
3M Interconnect
|
$3.6770 | Yes | Yes | Active | 12 | 2 | 2 mm | 2 | 10 mΩ | 4.75 A | MALE | 50 Cycles | BOARD | GLASS FILLED POLYESTER/LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 1.1 N | 1 GΩ | POLARIZED HOUSING | 0.3 N | NO | NO | e3 | NO | CUL, UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.247 inch | 0.425 inch | 0.91 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M |