Parametric results for: 155206-5202-ra under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 1552065202ra
Select parts from the table below to compare.
Compare
Compare
155206-5202-RA
3M Interconnect
Check for Price Yes Yes Active 6 2 2 mm 2 10 mΩ 4.75 A MALE 50 Cycles BOARD GLASS FILLED POLYESTER/LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 707VAC V NO 1.1 N 1 GΩ POLARIZED HOUSING 0.3 N NO NO e3 NO CUL, UL 94V-0 -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 10u inch SOLDER 0.247 inch 0.51 inch 0.673 inch 0.112 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant 3M