Filter Your Search
1 - 8 of 8 results
|
1550BK001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 82 mΩ | 1 kV | STANDARD: MIL-W-76B | MIL | NO | NO | YES | 80 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 1.42 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant | |||
|
1550BR005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 82 mΩ | 1 kV | STANDARD: MIL-W-76B | MIL | NO | NO | YES | 80 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 1.42 mm | 30.48 mm | 7X32 | ALPHA WIRE CO | compliant | |||
|
HLCD-30-15.50-BH-TH-2
Samtec Inc
|
Check for Price | Yes | Active | UL | 105 °C | -25 °C | CABLE ASSEMBLY | YES | 38 AWG | 394 µm | SAMTEC INC | compliant | ||||||||||||||||||
|
1550BL15A0075001E
Johanson Technology Inc
|
Check for Price | End Of Life | JOHANSON TECHNOLOGY INC | unknown | RF TRANSFORMER | |||||||||||||||||||||||||
|
1550BK005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 82 mΩ | 1 kV | STANDARD: MIL-W-76B | MIL | NO | NO | YES | 80 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 1.42 mm | 30.48 mm | 7X32 | ALPHA WIRE CO | compliant | |||
|
1550BL005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 82 mΩ | 1 kV | STANDARD: MIL-W-76B | MIL | NO | NO | YES | 80 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 1.42 mm | 30.48 mm | 7X32 | ALPHA WIRE CO | compliant | |||
|
1550BR001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 82 mΩ | 1 kV | STANDARD: MIL-W-76B | MIL | NO | NO | YES | 80 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 1.42 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant | |||
|
1550BL001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 82 mΩ | 1 kV | STANDARD: MIL-W-76B | MIL | NO | NO | YES | 80 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 1.42 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant |